TRD624HDBT-BLK-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 524,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 875,26000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 190,01838 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 618
Unit Price: 337,01000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 400,16000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 776,38700 Kč
Datasheet
TRD624HDBT-BLK-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD624HDBT-BLK-10F

DigiKey Part Number
5073-TRD624HDBT-BLK-10F-ND
Manufacturer
Manufacturer Product Number
TRD624HDBT-BLK-10F
Description
CAT6A 24AWG SF/UTP HDBASET, TPE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 725,26000 Kč1 725,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 725,26000 Kč
Unit Price with VAT:2 087,56460 Kč