Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD450CR-15 | |
|---|---|
DigiKey Part Number | 5073-TRD450CR-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD450CR-15 |
Description | CBL RJ45/RJ45 CAT5E XOVER 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD450-15 | L-com | 0 | 5073-TRD450-15-ND | 516,80000 Kč | Parametric Equivalent |
| 45PATCH15GR | StarTech.com | 19 | 5214-45PATCH15GR-ND | 124,51000 Kč | Parametric Equivalent |
| BC-5UG015F | Cinch Connectivity Solutions | 85 | 116-BC-5UG015F-ND | 123,67000 Kč | Parametric Equivalent |
| BM-5UG015F | Cinch Connectivity Solutions | 0 | 116-BM-5UG015F-ND | 255,82067 Kč | Parametric Equivalent |
| C501108015 | Belden Inc. | 0 | BEL26229-ND | 328,89000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,09000 Kč | 402,09 Kč |
| Unit Price without VAT: | 402,09000 Kč |
|---|---|
| Unit Price with VAT: | 486,52890 Kč |












