
45PATCH15GR | |
|---|---|
DigiKey Part Number | 5214-45PATCH15GR-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH15GR |
Description | SNAGLESS CAT5 UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| 10 | 105,75800 Kč | 1 057,58 Kč |
| 25 | 99,12200 Kč | 2 478,05 Kč |
| 50 | 94,38780 Kč | 4 719,39 Kč |
| 100 | 89,88300 Kč | 8 988,30 Kč |
| 250 | 84,25540 Kč | 21 063,85 Kč |
| 500 | 80,23570 Kč | 40 117,85 Kč |
| 1 000 | 76,40913 Kč | 76 409,13 Kč |
| 2 500 | 71,63088 Kč | 179 077,20 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |

