Parametric Equivalent
Parametric Equivalent

TMD10020020008-008F | |
|---|---|
DigiKey Part Number | 5073-TMD10020020008-008F-ND |
Manufacturer | |
Manufacturer Product Number | TMD10020020008-008F |
Description | CA RJ45/RJ45 C5E BLU PVC 8F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 8.00' (2.44m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M45PATCH8BL | StarTech.com | 10 | 5214-M45PATCH8BL-ND | 88,40000 Kč | Parametric Equivalent |
| N001-008-BL | Eaton Tripp Lite | 9 053 | TL2046-ND | 108,14000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,77000 Kč | 554,77 Kč |
| Unit Price without VAT: | 554,77000 Kč |
|---|---|
| Unit Price with VAT: | 671,27170 Kč |



