Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PATCH8BL

DigiKey Part Number
5214-M45PATCH8BL-ND
Manufacturer
Manufacturer Product Number
M45PATCH8BL
Description
BLUE MOLDED CAT5E PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
8.00' (2.44m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1075,04700 Kč750,47 Kč
2570,33480 Kč1 758,37 Kč
5066,97520 Kč3 348,76 Kč
10063,77510 Kč6 377,51 Kč
25059,78216 Kč14 945,54 Kč
50056,92936 Kč28 464,68 Kč
1 00054,21369 Kč54 213,69 Kč
2 50050,82297 Kč127 057,42 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč