Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Ivory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDG1026KS-8P

DigiKey Part Number
5073-TDG1026KS-8P-ND
Manufacturer
Manufacturer Product Number
TDG1026KS-8P
Description
CAT 3 SHLD RJ45 KEYSTONE CPLR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Ivory
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Exterior Housing Color
Ivory
Interior Housing Color
Ivory
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
0°C ~ 60°C
Ratings
Cat3
Specifications
-
Features
Shielded
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
50µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1301,95000 Kč301,95 Kč
10256,57500 Kč2 565,75 Kč
25240,50280 Kč6 012,57 Kč
50229,02520 Kč11 451,26 Kč
100218,09570 Kč21 809,57 Kč
250204,45080 Kč51 112,70 Kč
500194,70270 Kč97 351,35 Kč
1 000185,42221 Kč185 422,21 Kč
Manufacturers Standard Package
Unit Price without VAT:301,95000 Kč
Unit Price with VAT:365,35950 Kč