
TDC029-2 | |
|---|---|
DigiKey Part Number | 5073-TDC029-2-ND |
Manufacturer | |
Manufacturer Product Number | TDC029-2 |
Description | FLAT CBL(6X6) 2' W/TINNED ENDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,02000 Kč | 237,02 Kč |
| 10 | 201,34300 Kč | 2 013,43 Kč |
| 25 | 188,73440 Kč | 4 718,36 Kč |
| 50 | 179,72500 Kč | 8 986,25 Kč |
| 100 | 171,14700 Kč | 17 114,70 Kč |
| 250 | 160,43720 Kč | 40 109,30 Kč |
| 500 | 152,78680 Kč | 76 393,40 Kč |
| 1 000 | 145,50307 Kč | 145 503,07 Kč |
| Unit Price without VAT: | 237,02000 Kč |
|---|---|
| Unit Price with VAT: | 286,79420 Kč |



