
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Air Sensor | |
Output Type | Voltage | |
Sensitivity | - | |
Voltage - Supply | 24V | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 65°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 771,53000 Kč | 2 771,53 Kč |
| Unit Price without VAT: | 2 771,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 353,55130 Kč |






