Cable Fiber Optic FC To FC 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFOFCA-01

DigiKey Part Number
5073-SFOFCA-01-ND
Manufacturer
Manufacturer Product Number
SFOFCA-01
Description
CA FC-FC 9/125 SIMPLEX APC 1M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC To FC 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
FC
2nd Connector
FC
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Simplex
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1682,02000 Kč682,02 Kč
10579,60800 Kč5 796,08 Kč
25543,32760 Kč13 583,19 Kč
50517,40760 Kč25 870,38 Kč
100492,73070 Kč49 273,07 Kč
250461,91736 Kč115 479,34 Kč
Manufacturers Standard Package
Unit Price without VAT:682,02000 Kč
Unit Price with VAT:825,24420 Kč