SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-SMA-FS18G-46

DigiKey Part Number
5073-RFPCB-SMA-FS18G-46-ND
Manufacturer
Manufacturer Product Number
RFPCB-SMA-FS18G-46
Description
RF PCB CONNECTOR, SMA, FEMALE,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,44000 Kč261,44 Kč
10205,46900 Kč2 054,69 Kč
25191,48760 Kč4 787,19 Kč
100176,10430 Kč17 610,43 Kč
250168,76964 Kč42 192,41 Kč
500164,35082 Kč82 175,41 Kč
1 000160,71296 Kč160 712,96 Kč
Manufacturers Standard Package
Unit Price without VAT:261,44000 Kč
Unit Price with VAT:316,34240 Kč