
RFPCB-BNC-F-S-4G-1 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-BNC-F-S-4G-1-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-BNC-F-S-4G-1 |
Description | RF PCB CONNECTOR, BNC PANEL JACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyethylene (PE) |
Mounting Type Panel Mount, Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227673-1 | TE Connectivity AMP Connectors | 194 | A24510-ND | 111,16000 Kč | Parametric Equivalent |
| 5227671-1 | TE Connectivity AMP Connectors | 493 | A32265-ND | 100,52000 Kč | Parametric Equivalent |
| 5227673-1 | TE Connectivity AMP Connectors | 0 | A32266-ND | 110,53000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,03000 Kč | 259,03 Kč |
| 10 | 203,57100 Kč | 2 035,71 Kč |
| 25 | 189,71840 Kč | 4 742,96 Kč |
| 100 | 179,85780 Kč | 17 985,78 Kč |
| Unit Price without VAT: | 259,03000 Kč |
|---|---|
| Unit Price with VAT: | 313,42630 Kč |



