
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Silicone | |
Includes | - | |
Color | Multiple | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |


