
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -35°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC, 42VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 495,34000 Kč | 495,34 Kč |
Unit Price without VAT: | 495,34000 Kč |
---|---|
Unit Price with VAT: | 599,36140 Kč |