New at DigiKey
PX0446
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0446

DigiKey Part Number
5073-PX0446-ND
Manufacturer
Manufacturer Product Number
PX0446
Description
REAR PANEL MOUNT CONNECTOR 400 S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly USB Mini B (5 pos) Male Plug to Rectangular 5 pos Header 0.35' (107.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB Mini B (5 pos) Male Plug to Rectangular 5 pos Header
Length
0.35' (107.0mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1523,09000 Kč523,09 Kč
Manufacturers Standard Package
Unit Price without VAT:523,09000 Kč
Unit Price with VAT:632,93890 Kč