
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 401,27000 Kč | 8 401,27 Kč |
| 5 | 7 849,29200 Kč | 39 246,46 Kč |
| Unit Price without VAT: | 8 401,27000 Kč |
|---|---|
| Unit Price with VAT: | 10 165,53670 Kč |



