Metal, Steel Panel 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175GB9FB

DigiKey Part Number
5073-PR175GB9FB-ND
Manufacturer
Manufacturer Product Number
PR175GB9FB
Description
PANEL 19X1.730X0.500" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Panel
Size / Dimension
19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Rack
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 540,95000 Kč5 540,95 Kč
54 919,58000 Kč24 597,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5 540,95000 Kč
Unit Price with VAT:6 704,54950 Kč