
PR175N16BLK | |
|---|---|
DigiKey Part Number | 5073-PR175N16BLK-ND |
Manufacturer | |
Manufacturer Product Number | PR175N16BLK |
Description | PANEL 19X1.730X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Rack | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 982,69000 Kč | 3 982,69 Kč |
| 5 | 3 404,40600 Kč | 17 022,03 Kč |
| 10 | 3 395,12500 Kč | 33 951,25 Kč |
| Unit Price without VAT: | 3 982,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 819,05490 Kč |



