
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | BNC | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 942,38000 Kč | 5 942,38 Kč |
Unit Price without VAT: | 5 942,38000 Kč |
---|---|
Unit Price with VAT: | 7 190,27980 Kč |