Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPA00011GN-01F | |
|---|---|
DigiKey Part Number | 5073-PPA00011GN-01F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00011GN-01F |
Description | UNIVERSAL CPU POWER CORD - NEMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Green NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 14 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 1.00' (304.8mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Green |
1st Connector NEMA 5-15P | Voltage Rating 300V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPA00011-01F | L-com | 0 | 5073-PPA00011-01F-ND | 270,45000 Kč | Parametric Equivalent |
| PPA00011BL-01F | L-com | 0 | 5073-PPA00011BL-01F-ND | 270,45000 Kč | Parametric Equivalent |
| PPA00011RD-01F | L-com | 0 | 5073-PPA00011RD-01F-ND | 174,07000 Kč | Parametric Equivalent |
| 3011041F0701(R) | GlobTek, Inc. | 832 | 1939-1006-ND | 87,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |





