New Product
6.00' (1.83m) Power Cord Black NEMA N5-15P To IEC 320-C19, Left Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS02L2-BLK-6F

DigiKey Part Number
5073-PCS02L2-BLK-6F-ND
Manufacturer
Manufacturer Product Number
PCS02L2-BLK-6F
Description
N5-15-C19 LA POWER CORD, 15 AMP,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA N5-15P To IEC 320-C19, Left Angle SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA N5-15P
2nd Connector
IEC 320-C19, Left Angle
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1510,46000 Kč510,46 Kč
10433,90300 Kč4 339,03 Kč
25406,73120 Kč10 168,28 Kč
50387,32080 Kč19 366,04 Kč
100368,84460 Kč36 884,46 Kč
250345,77828 Kč86 444,57 Kč
500329,29652 Kč164 648,26 Kč
Manufacturers Standard Package
Unit Price without VAT:510,46000 Kč
Unit Price with VAT:617,65660 Kč