
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 516,58000 Kč | 516,58 Kč |
10 | 438,99200 Kč | 4 389,92 Kč |
25 | 411,50080 Kč | 10 287,52 Kč |
50 | 391,86640 Kč | 19 593,32 Kč |
100 | 373,17150 Kč | 37 317,15 Kč |
250 | 349,83400 Kč | 87 458,50 Kč |
500 | 333,15960 Kč | 166 579,80 Kč |
Unit Price without VAT: | 516,58000 Kč |
---|---|
Unit Price with VAT: | 625,06180 Kč |