
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.58' (2.01m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,17000 Kč | 308,17 Kč |
| 10 | 261,92500 Kč | 2 619,25 Kč |
| 25 | 245,51880 Kč | 6 137,97 Kč |
| 50 | 233,79820 Kč | 11 689,91 Kč |
| 100 | 222,64160 Kč | 22 264,16 Kč |
| 250 | 208,71244 Kč | 52 178,11 Kč |
| 500 | 198,76126 Kč | 99 380,63 Kč |
| 1 000 | 189,28749 Kč | 189 287,49 Kč |
| Unit Price without VAT: | 308,17000 Kč |
|---|---|
| Unit Price with VAT: | 372,88570 Kč |




