
CTL3VGAMM-10B | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-10B-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-10B |
Description | CA SVGA HD15 M/HD15 M 10' BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 812,76000 Kč | 1 812,76 Kč |
| 10 | 1 540,87500 Kč | 15 408,75 Kč |
| 25 | 1 444,46920 Kč | 36 111,73 Kč |
| 50 | 1 375,60000 Kč | 68 780,00 Kč |
| 100 | 1 310,03370 Kč | 131 003,37 Kč |
| Unit Price without VAT: | 1 812,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 193,43960 Kč |



