15.00' (4.57m) Power Cord Black NEMA N5-20P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N520P-C19-20-15F

DigiKey Part Number
5073-N520P-C19-20-15F-ND
Manufacturer
Manufacturer Product Number
N520P-C19-20-15F
Description
NEMA 5-20P TO C19 POWER CORD - 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA N5-20P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA N5-20P
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
20A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 113,31000 Kč1 113,31 Kč
10946,23300 Kč9 462,33 Kč
25887,02280 Kč22 175,57 Kč
50844,71180 Kč42 235,59 Kč
100804,43970 Kč80 443,97 Kč
250754,14820 Kč188 537,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 113,31000 Kč
Unit Price with VAT:1 347,10510 Kč