
N520P-C19-20-10F | |
|---|---|
DigiKey Part Number | 5073-N520P-C19-20-10F-ND |
Manufacturer | |
Manufacturer Product Number | N520P-C19-20-10F |
Description | N5-20P - C19 POWER CORD, 20A, 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA N5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,31000 Kč | 751,31 Kč |
| 10 | 638,61200 Kč | 6 386,12 Kč |
| 25 | 598,62760 Kč | 14 965,69 Kč |
| 50 | 570,07060 Kč | 28 503,53 Kč |
| 100 | 542,88440 Kč | 54 288,44 Kč |
| 250 | 508,93440 Kč | 127 233,60 Kč |
| Unit Price without VAT: | 751,31000 Kč |
|---|---|
| Unit Price with VAT: | 909,08510 Kč |



