
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.75" W x 16.0' L (19.1mm x 4.9m) | |
Color | White | |
Material | Nylon Cloth | |
For Use With/Related Products | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 120,65000 Kč | 1 120,65 Kč |
Unit Price without VAT: | 1 120,65000 Kč |
---|---|
Unit Price with VAT: | 1 355,98650 Kč |