
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.75" W x 14.0' L (19.1mm x 4.3m) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 307,42000 Kč | 1 307,42 Kč |
| 10 | 1 080,22300 Kč | 10 802,23 Kč |
| 25 | 1 023,47640 Kč | 25 586,91 Kč |
| 100 | 961,11560 Kč | 96 111,56 Kč |
| Unit Price without VAT: | 1 307,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 581,97820 Kč |


