
M12XFP-RJ45F | |
|---|---|
DigiKey Part Number | 5073-M12XFP-RJ45F-ND |
Manufacturer | |
Manufacturer Product Number | M12XFP-RJ45F |
Description | M12 X-CODE F- RJ45 F ADAPTER, MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 8 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Silver |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Circular Connector, Female Sockets, 8 Pos, M12 |
Manufacturer L-com | Convert To (Adapter End) Modular, Female Jack, 8p8c (RJ45) |
Packaging Bulk | Features Dust Tight, Waterproof |
Part Status Active | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 886,46000 Kč | 1 886,46 Kč |
| 10 | 1 603,55400 Kč | 16 035,54 Kč |
| 25 | 1 503,23840 Kč | 37 580,96 Kč |
| 50 | 1 431,56800 Kč | 71 578,40 Kč |
| 100 | 1 363,33080 Kč | 136 333,08 Kč |
| Unit Price without VAT: | 1 886,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 282,61660 Kč |






