Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12RJ454D-3

DigiKey Part Number
5073-M12RJ454D-3-ND
Manufacturer
Manufacturer Product Number
M12RJ454D-3
Description
CA M12 TO RJ45 4 POS D 3M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.84' (3.00m)
Manufacturer
L-com
Cable Type
Round
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 969,59000 Kč1 969,59 Kč
101 674,13400 Kč16 741,34 Kč
251 569,40160 Kč39 235,04 Kč
501 494,58440 Kč74 729,22 Kč
1001 423,35450 Kč142 335,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 969,59000 Kč
Unit Price with VAT:2 383,20390 Kč