Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-10010-00200

DigiKey Part Number
1175-1166-ND
Manufacturer
Manufacturer Product Number
750-10010-00200
Description
CBL M-M DVI-D SNGL LINK 2M SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
CNC Tech
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Box
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male
Usage
Digital Visual Interface
Length
6.6' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1501,43000 Kč501,43 Kč
10426,23800 Kč4 262,38 Kč
25399,54160 Kč9 988,54 Kč
50380,47540 Kč19 023,77 Kč
100362,32890 Kč36 232,89 Kč
250339,66448 Kč84 916,12 Kč
500323,47460 Kč161 737,30 Kč
Unit Price without VAT:501,43000 Kč
Unit Price with VAT:606,73030 Kč
Alternate Length
CBL M-M DVI-D SNGL LINK 3M SHLD
In-Stock: 135
Unit Price: 592,35000 Kč
CBL M-M DVI-D SNGL LINK 5M SHLD
In-Stock: 25
Unit Price: 732,20000 Kč