M12FT8AMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12FT8AMS

DigiKey Part Number
5073-M12FT8AMS-ND
Manufacturer
Manufacturer Product Number
M12FT8AMS
Description
M12 8A-M FIELD TERM SHD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
0.240" ~ 0.310" (6.10mm ~ 7.87mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 531,89000 Kč2 531,89 Kč
102 152,21500 Kč21 522,15 Kč
252 017,60040 Kč50 440,01 Kč
501 921,42300 Kč96 071,15 Kč
1001 875,29190 Kč187 529,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 531,89000 Kč
Unit Price with VAT:3 063,58690 Kč