
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,73000 Kč | 511,73 Kč |
| 10 | 434,97700 Kč | 4 349,77 Kč |
| 25 | 407,73840 Kč | 10 193,46 Kč |
| 50 | 388,27980 Kč | 19 413,99 Kč |
| 100 | 369,75800 Kč | 36 975,80 Kč |
| 250 | 346,63456 Kč | 86 658,64 Kč |
| 500 | 330,11200 Kč | 165 056,00 Kč |
| Unit Price without VAT: | 511,73000 Kč |
|---|---|
| Unit Price with VAT: | 619,19330 Kč |







