
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | DB-15, RJ45 | |
Mounting Type | Desktop | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 780,98000 Kč | 2 780,98 Kč |
| 10 | 2 364,06000 Kč | 23 640,60 Kč |
| 25 | 2 216,20440 Kč | 55 405,11 Kč |
| 50 | 2 110,56360 Kč | 105 528,18 Kč |
| 100 | 2 078,53950 Kč | 207 853,95 Kč |
| Unit Price without VAT: | 2 780,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 364,98580 Kč |




