



IMC-370I-SFP-C | |
|---|---|
DigiKey Part Number | 2084-IMC-370I-SFP-C-ND |
Manufacturer | |
Manufacturer Product Number | IMC-370I-SFP-C |
Description | Compact Media Converter |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Advantech Corporation | Fiber Type SFP |
Series | SFP/XFP Ports 1 |
Packaging Bulk | Features LFPT |
Part Status Active | MTU Jumbo |
Type Unmanaged | Voltage - Input 100 ~ 240VAC, 7 ~ 50VDC |
Configuration Fixed + SFP | Connector Type RJ45, SFP |
Copper Ports 1 | Mounting Type Chassis Mount |
Copper Type 10/100/1000 | Operating Temperature -25°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 401,30000 Kč | 2 401,30 Kč |
| Unit Price without VAT: | 2 401,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 905,57300 Kč |



