Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCN3039 | |
|---|---|
DigiKey Part Number | 5073-LCCN3039-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3039 |
Description | MMCX PLUG RIGHT ANGLE CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-178 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732530040 | Molex | 0 | 900-0732530040-ND | 91,60294 Kč | Parametric Equivalent |
| 0734150952 | Molex | 0 | 900-0734150952-ND | 78,03996 Kč | Parametric Equivalent |
| 0734150955 | Molex | 0 | 900-0734150955-ND | 80,33751 Kč | Parametric Equivalent |
| 0734152830 | Molex | 0 | 900-0734152830-ND | 118,68700 Kč | Parametric Equivalent |
| 16_MMCX-50-1-7/111_OE | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-7/111_OE-ND | 154,58700 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,53000 Kč | 343,53 Kč |
| Unit Price without VAT: | 343,53000 Kč |
|---|---|
| Unit Price with VAT: | 415,67130 Kč |







