
16_MMCX-50-1-7/111_OH | |
|---|---|
DigiKey Part Number | 3628-16_MMCX-50-1-7/111_OH-ND |
Manufacturer | |
Manufacturer Product Number | 16_MMCX-50-1-7/111_OH |
Description | 16_MMCX-50-1-7/111_OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MMCX-50-1-7/111_OH Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-178 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 122,67240 Kč | 12 267,24 Kč |
| Unit Price without VAT: | 122,67240 Kč |
|---|---|
| Unit Price with VAT: | 148,43360 Kč |

