Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT7437-20 | |
|---|---|
DigiKey Part Number | 5073-LCAT7437-20-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7437-20 |
Description | 20DB 50OHM FIXED ATTENUATOR BNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 271,64000 Kč | 1 271,64 Kč |
| Unit Price without VAT: | 1 271,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 538,68440 Kč |






