
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,09000 Kč | 877,09 Kč |
| 10 | 789,31500 Kč | 7 893,15 Kč |
| 25 | 710,36240 Kč | 17 759,06 Kč |
| 50 | 639,38920 Kč | 31 969,46 Kč |
| Unit Price without VAT: | 877,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 061,27890 Kč |




