LCANOM1051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANOM1051

DigiKey Part Number
5073-LCANOM1051-ND
Manufacturer
Manufacturer Product Number
LCANOM1051
Description
ANTENNA OMNI 380-470 MHZ 8 DBI N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
433MHz
Frequency Range
423MHz ~ 443MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
8dBi
Power - Max
100 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
23.600" (599.44mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 536,91000 Kč4 536,91 Kč
103 877,34700 Kč38 773,47 Kč
253 712,70640 Kč92 817,66 Kč
Manufacturers Standard Package
Unit Price without VAT:4 536,91000 Kč
Unit Price with VAT:5 489,66110 Kč