RF ANTENNA GNSS, GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANGPS1011

DigiKey Part Number
5073-LCANGPS1011-ND
Manufacturer
Manufacturer Product Number
LCANGPS1011
Description
28DB ACTIVE GPS ANTENNA RHCP 157
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.577GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5, 2
Return Loss
-
Gain
31.5dBi
Features
Cable - 3m, LNA
Termination
SMA Male
Ingress Protection
IP66
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
0.600" (15.24mm)
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 198,59000 Kč1 198,59 Kč
10987,68700 Kč9 876,87 Kč
25935,04120 Kč23 376,03 Kč
100877,18300 Kč87 718,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 198,59000 Kč
Unit Price with VAT:1 450,29390 Kč