
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.59GHz | |
Frequency Range | 1.58GHz ~ 1.62GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 30dBi | |
Features | Cable - 5m | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.600" (15.24mm) | |
Applications | GPS, GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 307,42000 Kč | 1 307,42 Kč |
| 10 | 1 080,22300 Kč | 10 802,23 Kč |
| 25 | 1 023,47640 Kč | 25 586,91 Kč |
| 100 | 961,11560 Kč | 96 111,56 Kč |
| Unit Price without VAT: | 1 307,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 581,97820 Kč |



