
LCAD30007 | |
|---|---|
DigiKey Part Number | 5073-LCAD30007-ND |
Manufacturer | |
Manufacturer Product Number | LCAD30007 |
Description | COAX ADAPT RP-SMA TO RP-SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | RP-SMA Jack, Male Pin | |
Convert To (Adapter End) | RP-SMA Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,11000 Kč | 411,11 Kč |
| 10 | 349,47200 Kč | 3 494,72 Kč |
| 25 | 327,58000 Kč | 8 189,50 Kč |
| 50 | 311,94420 Kč | 15 597,21 Kč |
| 100 | 297,06390 Kč | 29 706,39 Kč |
| 250 | 278,48056 Kč | 69 620,14 Kč |
| 500 | 265,20684 Kč | 132 603,42 Kč |
| Unit Price without VAT: | 411,11000 Kč |
|---|---|
| Unit Price with VAT: | 497,44310 Kč |


