Tool Stripper For Coax LMR-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-STRIP400-1

DigiKey Part Number
5073-HT-STRIP400-1-ND
Manufacturer
Manufacturer Product Number
HT-STRIP400-1
Description
TLSTRIP TOOL 400-SERIES CABLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tool Stripper For Coax LMR-400
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Stripper
Cable Type
Coax LMR-400
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 386,42000 Kč2 386,42 Kč
52 211,84600 Kč11 059,23 Kč
102 140,74600 Kč21 407,46 Kč
252 050,31200 Kč51 257,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 386,42000 Kč
Unit Price with VAT:2 887,56820 Kč