
CST-400-75 | |
|---|---|
DigiKey Part Number | 1946-CST-400-75-ND |
Manufacturer | |
Manufacturer Product Number | CST-400-75 |
Description | PREP TOOL FOR LMR-400-75 CRIMP S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Multi-Level Stripper, 3 Step For Coax LMR-400 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multi-Level Stripper, 3 Step | |
Cable Type | Coax LMR-400 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 163,06000 Kč | 4 163,06 Kč |
| 5 | 3 858,76000 Kč | 19 293,80 Kč |
| 10 | 3 734,78800 Kč | 37 347,88 Kč |
| 25 | 3 577,11000 Kč | 89 427,75 Kč |
| Unit Price without VAT: | 4 163,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 037,30260 Kč |







