
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,05000 Kč | 1 788,05 Kč |
| 5 | 1 657,23400 Kč | 8 286,17 Kč |
| 10 | 1 603,95200 Kč | 16 039,52 Kč |
| 25 | 1 536,17080 Kč | 38 404,27 Kč |
| Unit Price without VAT: | 1 788,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,54050 Kč |



