RF ANTENNA 802.11a, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGV-2458-05U

DigiKey Part Number
5073-HGV-2458-05U-ND
Manufacturer
Manufacturer Product Number
HGV-2458-05U
Description
ANTOMNI 2.4/5.8GHZ 5DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a, Wi-Fi, WiMax, WLAN Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 5.8GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-
Gain
5dBi, 6dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
11.700" (297.18mm)
Applications
802.11a, Wi-Fi, WiMax, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 002,08000 Kč3 002,08 Kč
102 538,38500 Kč25 383,85 Kč
252 422,64840 Kč60 566,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3 002,08000 Kč
Unit Price with VAT:3 632,51680 Kč