
Category | Mounting Type Chassis Mount |
Manufacturer L-com | Region Utilized International |
Series | Connector - AC Input Hardwired |
Packaging Bag | AC Outlets 1 |
Part Status Active | Housing Material Aluminum |
Type Surge Protector for Media Lines Only | Media Lines Protected RJ45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 536,49000 Kč | 4 536,49 Kč |
| 10 | 3 874,86800 Kč | 38 748,68 Kč |
| 25 | 3 709,73480 Kč | 92 743,37 Kč |
| Unit Price without VAT: | 4 536,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 489,15290 Kč |




