Surge Protection Device (SPD) 65VDC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 65VDC MCOV 2 Pole
Bourns Surge Protection Device (SPD) Disconnect Demonstration

1320-S-48

DigiKey Part Number
1320-S-48-ND
Manufacturer
Manufacturer Product Number
1320-S-48
Description
SPD TYP 2/TYP 4 65VDC MCOV 2POLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 65VDC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Discharge (Nom) (8/20µS)
15 kA
Manufacturer
Bourns Inc.
Current - Discharge (Max) (8/20µS)
30 kA
Series
Voltage - Protection Level (VP) (2416)
300 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Features
Remote Signaling Contacts
Type
Type 2, Type 4
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
CE, CSA, UR
Number of Poles
2
Base Product Number
Voltage - Continuous Operating (Max) (MCOV)
65VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 994,64000 Kč2 994,64 Kč
52 482,97200 Kč12 414,86 Kč
102 289,45400 Kč22 894,54 Kč
961 750,97125 Kč168 093,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 994,64000 Kč
Unit Price with VAT:3 623,51440 Kč