RF ANTENNA GSM, ISM, WLAN Yagi N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG913Y-NF

DigiKey Part Number
5073-HG913Y-NF-ND
Manufacturer
Manufacturer Product Number
HG913Y-NF
Description
ANTSS YAGI 900MHZ 13DBI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, WLAN Yagi N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Yagi
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
13dBi
Part Status
Active
Power - Max
100 W
RF Family/Standard
Cellular, Genral ISM
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
925MHz
Height (Max)
57.000" (144.78cm)
Frequency Range
890MHz ~ 960MHz
Applications
GSM, ISM, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 364,72000 Kč3 364,72 Kč
102 850,75100 Kč28 507,51 Kč
252 722,43280 Kč68 060,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3 364,72000 Kč
Unit Price with VAT:4 071,31120 Kč