


BMOY8905 | |
|---|---|
DigiKey Part Number | 3299-BMOY8905-ND |
Manufacturer | |
Manufacturer Product Number | BMOY8905 |
Description | RF ANT 925MHZ YAGI N TYPE F POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 5-Element N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Yagi, 5-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9dBd | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 20.500" (520.70mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 350,65000 Kč | 3 350,65 Kč |
| 10 | 2 838,44700 Kč | 28 384,47 Kč |
| 30 | 2 688,83600 Kč | 80 665,08 Kč |
| Unit Price without VAT: | 3 350,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 054,28650 Kč |


